ADLINK Technology, IncCEXPRESS-HL-I7-4650USystem on Modules - SOM
Compact COM Express SOM with Core Processor 16GB RAM
| Supplier Unconfirmed | |
| Obsolete | |
| 8471.50.01.50 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Intel | |
| Core | |
| i7-4650U | |
| Core i7 | |
| 1.7G | |
| 15 | |
| Intel vPro/Intel HT/Intel VT-x/Intel VT-d/Intel EPT/Intel TSX-NI/Intel 64/Idle States/Enhanced Intel SpeedStep/Thermal Monitoring/Intel HD Audio/Intel IPT/Intel Rapid Storage/Intel Smart Connect | |
| Compact COM Express | |
| No | |
| 4M | |
| AMI EFI 8MB | |
| 2 | |
| DDR3L | |
| SODIMM | |
| 16G | |
| 1333MHz/1600MHz | |
| 2 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 8 | |
| 0 | |
| 4 | |
| 0 | |
| 4 | |
| 0 | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| Intel I218LM | |
| 10Mbps/100Mbps/1000Mbps | |
| LCD | |
| DP|DVI|eDP|HDMI|LVDS | |
| Realtek ALC886 | |
| Linux 32-bit|Linux 64-bit|Linux BSP|Win 7 32-bit|Win 7 64-bit|Win 8 32-bit|Win 8 64-bit|WES7 BSP|WES8 BSP|VxWorks | |
| Linux 32-bit|Linux 64-bit|Linux BSP | |
| Win 7 32-bit|Win 7 64-bit|Win 8 32-bit|Win 8 64-bit|WES7 BSP|WES8 BSP | |
| No | |
| 5 | |
| 5/12 | |
| 20 | |
| -40 | |
| 85 | |
| Industrial | |
| Type 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

