ADLINK Technology, IncCEXPRESS-BT-E3845System on Modules - SOM
Compact COM Express SOM with Atom Processor 8GB RAM
| Supplier Unconfirmed | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Intel | |
| Atom | |
| E3845 | |
| Dual Core|Quad Core|Single Core | |
| 1.91G | |
| 10 | |
| Intel Virtualization Technology (VT-x)/Intel 64/Intel HD Audio Technology | |
| Compact COM Express | |
| No | |
| 2M | |
| AMI EFI 8MB | |
| 2 | |
| DDR3 | |
| SODIMM | |
| 8G | |
| 1066MHz/1333MHz | |
| 2 | |
| 0 | |
| 2 | |
| 8 | |
| 1 | |
| 2 | |
| 0 | |
| 8 | |
| 0 | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| Intel I218 | |
| 10Mbps/100Mbps/1000Mbps | |
| LCD | |
| LVDS|VGA | |
| 2560x1600 | |
| Linux|QNX|VxWorks|WEC7|WEC8|WES7|WES8|Win 8 | |
| Linux | |
| QNX | |
| WEC7|WEC8|WES7|WES8|Win 8 | |
| No | |
| 5 | |
| 12 | |
| 20 | |
| 0 | |
| 60 | |
| Type 6 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

