ADLINK Technology, IncCEXPRESS-AR-V2748System on Modules - SOM
Compact COM Express SOM with Ryzen Processor 64GB RAM
| Active | |
| 8471.50.01.50 | |
| Automotive | Unknown |
| PPAP | Unknown |
| AMD | |
| Ryzen | |
| V2546 | |
| Octa Core | |
| 2.9G/4.15G | |
| 54 | |
| Compact COM Express | |
| AMD Audio coprocessor integrated in APU | |
| No | |
| 4M | |
| AMI EFI | |
| 2 | |
| DDR4 | |
| SODIMM | |
| 64G | |
| 2 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 8 | |
| 1 | |
| 2 | |
| 0 | |
| 4 | |
| 0 | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| Intel I225 | |
| 10Mbps/100Mbps/1000Mbps | |
| DDI|DP|eDP|HDMI|LVDS | |
| LCD | |
| Realtek ALC886 | |
| Linux 64-bit|Linux Yocto|Win 10 IOT Enterprise 64-bit|Win 10 64-bit | |
| Linux 64-bit|Linux Yocto | |
| Win 10 IOT Enterprise 64-bit|Win 10 64-bit | |
| No | |
| 11.4 | |
| 12 | |
| 12.6 | |
| 0 | |
| 60 | |
| Type 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
