Central SemiconductorCET3904E TR PBFREEGP BJT
Trans GP BJT NPN 40V 0.2A 430mW 3-Pin SOT-883L T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Small Signal | |
| Si | |
| Single | |
| 1 | |
| 60 | |
| 40 | |
| 6 | |
| 0.85@1mA@10mA|0.95@5mA@50mA | |
| 0.1@1mA@10mA|0.2@5mA@50mA | |
| 0.2 | |
| 90@0.1mA@1V|100@1mA@1V|100@10mA@1V|70@50mA@1V|30@100mA@1V | |
| 430 | |
| -65 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 0.35(Max) |
| Package Width | 1.05(Max) |
| Package Length | 0.65(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-883L |
| 3 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

