SamtecCES-110-01-G-SConnector Headers and PCB Receptacles

Conn Socket Strip SKT 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube

Look no further than the socket strip CES-110-01-G-S header connector from Samtec, a great tool to use when board-to-board interconnects is required. This SKT connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. It has a maximum voltage rating of 400 VAC. This is a 1-row connector. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 5.5 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 25.4 mm long, 5.08 mm tall and 3.05 mm deep. It uses the solder termination method. CES-110-01-G-S is housed in black polyester. This connector has an operating temperature of -55 to 125 °C.

Total In Stock: 413 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    1 week
    • Price:

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.