10-25% Off
SamtecCES-105-01-S-SConnector Headers and PCB Receptacles
Conn Socket Strip SKT 5 POS 2.54mm Solder ST Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 5 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 5.5/Contact | |
| 566VDC|400VAC | |
| 10 | |
| -55 | |
| 125 | |
| Tube | |
| 12.7 | |
| 3.05 | |
| 5.08 | |
| 3.25 | |
| Through Hole |
Look no further than the socket strip CES-105-01-S-S header connector from Samtec, a great tool to use when board-to-board interconnects is required. This SKT connector's 5 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. This is a 1-row connector. It has a socket type gender. It has a maximum voltage rating of 400 VAC. It has a straight body orientation. This device has a maximum current rating of 5.5 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 12.7 mm long, 5.08 mm tall and 3.05 mm deep. This connector has an operating temperature of -55 to 125 °C. CES-105-01-S-S is housed in black polyester.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

