KEMET CorporationCER-ENG-KIT-21Capacitor Kits
Cap Kit 100pF to 22000000pF 5%/10% 10VDC to 200VDC C0G/X7R Surface Mount 0603/0805/1206/1210 37 X 1 Capacitor
| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| 100pF to 22000000pF | |
| 5%|10% | |
| 10VDC to 200VDC | |
| C0G|X7R | |
| 37 X 1 | |
| C0603|C0805|C1206|C1210 | |
| Capacitor Ceramic Multilayer | |
| Pad | |
| 0603|0805|1206|1210 | |
| Surface Mount |
Kemet's CER ENG KIT 21 capacitor kit is able to offer a wide variety of high-quality capacitors at an economical price point.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
