SUMIDA CORPORATIONCEP125NP-1R0MC-HInductor Surface Mount

Inductor Power Shielded Wirewound 1uH 20% 100KHz Ferrite 16.5A 0.0025Ohm DCR T/R

Save valuable space on a PCB with this power CEP125NP-1R0MC-H surface mount inductor from Sumida Corporation. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has an inductance of 1u H. It has a tolerance of 20%. This device utilizes wirewound technology. This product is 12.9 mm long, 5.6 mm tall and 12.9 mm deep. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 16.5 A with a maximum resistance of 2.5m Ohm.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    26 weeks
    • Price: $1.2893
    1. 1+$1.2893
    2. 25000+$1.2764
    3. 50000+$1.2637
    4. 100000+$1.2510

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.