SL Power / Advanced EnergyCENB1010A2403F01External Plug-In Adapters
Plug-In Adapter Single-OUT 24V 0.5A 12W
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Unknown |
| PPAP | Unknown |
| Switching | |
| Desktop Adapter | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 0.5 | |
| 12 | |
| 4242VDC | |
| 1% | |
| 5% | |
| 60(Max)@264VAC | |
| 0.27@100VAC | |
| 47 to 63 | |
| 60(Min)@230VAC | |
| IEC 320 C14 | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.5x5.49 | |
| No | |
| 240mV(Max) | |
| Overload|Short Circuit | |
| 0 | |
| 40 | |
| Mounting | Desktop |
| Package Height | 32.3 |
| Package Width | 47 |
| Package Length | 84 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

