Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
27.3 to 42
Maximum Output Current (mA)
2280
Output Power (W)
95.76
Input Voltage Range
90VAC to 295VAC
Power Factor Correction
0.97(Min)
Efficiency (%)
90(Typ)
Termination Style
Lead Wire
IP Rating
IP66
Warranty
3Year
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Product Weight (g)
600
Mounting
Screw
Package Height
40.5
Package Width
62.5
Package Length
193
PCB changed
5
Pin Count
5
Lead Shape
Lead Wire

