Arrow Electronic Components Online
CEN10036|MEANWELL|simage
CEN10036|MEANWELL|limage
LED Power Supplies

CEN-100-36

AC/DC LED Power Supply 95.4W Single 5-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.40.60.18
  • Automotive
    No
  • PPAP
    No
  • Type
    Constant Current
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    23.4 to 36
  • Maximum Output Current (mA)
    2650
  • Output Power (W)
    95.4
  • Input Voltage Range
    90VAC to 295VAC
  • Power Factor Correction
    0.97(Min)
  • Efficiency (%)
    90(Typ)
  • Termination Style
    Lead Wire
  • IP Rating
    IP66
  • Warranty
    3Year
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    600
  • Mounting
    Screw
  • Package Height
    40.5
  • Package Width
    62.5
  • Package Length
    193
  • PCB changed
    5
  • Pin Count
    5
  • Lead Shape
    Lead Wire

Documentation and Resources

Datasheets
Design resources