Microchip TechnologyCEC1736-S0-I/2ZWReal Time Clocks
Real Time Platform Root of Trust Controller
| Compliant | |
| 5A992.c | |
| Active | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.53 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 84 |
| Standard Package Name | BGA |
| Supplier Package | WFBGA |
| 84 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

