Microchip TechnologyCEC1702Q-B1-SX-TRAuthenticators
Authenticator 64KB 84-Pin WFBGA T/R
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.01 | |
| Automotive | No |
| PPAP | No |
| SHA-1|SHA-256|SHA-512 | |
| 128bit@AES|192bit@AES|256bit@AES | |
| 64KB | |
| I2C/UART(SWI) | |
| 1.71|3.135 | |
| 1.89|3.465 | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.53 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 84 |
| Standard Package Name | BGA |
| Supplier Package | WFBGA |
| 84 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

