| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Unconfirmed |
| HTS | 8541.21.00.95 |
| Automotive | No |
| PPAP | No |
| Configuration | Single Dual Source |
| Type | JFET |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 4 |
| Maximum Gate-Source Voltage (V) | -3 |
| Maximum Continuous Drain Current (A) | 0.068 |
| Typical Forward Transconductance (S) | 0.069 |
| Maximum Power Dissipation (mW) | 125 |
| Typical Power Gain (dB) | 12.2 |
| Maximum Frequency (MHz) | 12000 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.59 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 4 |
| Supplier Package | Super Mini-Mold |
| Pin Count | 4 |