California Eastern LaboratoriesCE3512K2RF FETs
Trans RF FET 4V 0.068A 4-Pin Micro-X T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Single Dual Source | |
| 1 | |
| 4 | |
| -3 | |
| 0.068 | |
| 10000 | |
| 68000 | |
| 0.069 | |
| 125000 | |
| 13.7 | |
| 12000 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 2.6 |
| Package Length | 2.6 |
| PCB changed | 4 |
| Supplier Package | Micro-X |
| 4 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

