BournsCE201210-R39JInductor Surface Mount
Inductor RF Multi-Layer 0.39uH 5% 50MHz 17Q-Factor Ceramic 0.3A 1.3Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| RF | |
| Multi-Layer | |
| Ceramic | |
| 0.39u | |
| 5% | |
| 50M | |
| 0.3 | |
| 1.3 | |
| 17(Typ) | |
| 100M | |
| 250M | |
| 2 | |
| 0805 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

