50-75% Off
BournsCE201210-R12JInductor Surface Mount
Inductor RF Multi-Layer 0.12uH 5% 50MHz 22Q-Factor Ceramic 0.3A 0.95Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.80.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| RF | |
| Multi-Layer | |
| Ceramic | |
| 0.12u | |
| 5% | |
| 50M | |
| 0.3 | |
| 0.95 | |
| 22(Typ) | |
| 100M | |
| 500M | |
| 2 | |
| 0805 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.2 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this chip CE201210-R12J surface mount inductor from Bourns to save valuable space. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its test frequency is 50M Hz, while its minimum self-resonant frequency is 500M Hz. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 950m Ohm. This product is 2.2 mm long, 1.2 mm tall and 1.45 mm deep. It has an inductance of 120n H. It has a tolerance of 5%. This device is made with multi-layer technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

