BournsCE201210-R10JInductor Surface Mount

Inductor RF Multi-Layer 0.1uH 5% 100MHz 23Q-Factor Ceramic 0.3A 0.9Ohm DCR 0805 T/R

Save valuable space on a PCB with this chip CE201210-R10J surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 600M Hz. This product is 2.2 mm long, 1.2 mm tall and 1.45 mm deep. It has a tolerance of 5%. It has an inductance of 100n H. This device utilizes multi-layer technology. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 900m Ohm.

Import TariffMay apply to this part

Total In Stock: 41,170 parts

Regional Inventory: 9,170

    Total$133.44Price for 3636

    9,170 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1626+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      3636
      Maximum Of:
      9170
      Country Of origin:
      China
         
      • Price: $0.0367
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1626+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 9,170 parts
      • Price: $0.0367
    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2327+
      Manufacturer Lead Time:
      40 weeks
      Country Of origin:
      China
      • In Stock: 32,000 parts
      • Price: $0.0388

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.