BournsCE201210-33NJInductor Surface Mount
Inductor RF Multi-Layer 0.033uH 5% 100MHz 24Q-Factor Ceramic 0.3A 0.6Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| RF | |
| Multi-Layer | |
| Ceramic | |
| 0.033u | |
| 5% | |
| 100M | |
| 0.3 | |
| 0.6 | |
| 24(Typ) | |
| 100M | |
| 1200M | |
| 2 | |
| 0805 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.03 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this chip CE201210-33NJ surface mount inductor from Bourns is perfect for you! This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device utilizes multi-layer technology. It has an inductance of 33n H. This product is 2.2 mm long, 1.03 mm tall and 1.45 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 1.2G Hz. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 600m Ohm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

