TDK-LambdaCE-1005ADC to DC Converter and Switching Regulator Module
Module DC-DC 3.3V/5VIN 1-OUT 0.9V to 3.3V 2.5A 10-Pin
| Compliant | |
| EAR99 | |
| NRND | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 3 | |
| 3.3|5 | |
| 5.25 | |
| 0.9 to 3.3 | |
| 2.5 | |
| DC/DC | |
| Yes | |
| 93(Typ) | |
| Negative | |
| -40 | |
| 85 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 4.2(Max) mm |
| Package Width | 18.3 mm |
| Package Length | 12.3 mm |
| PCB changed | 10 |
| 10 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
