BournsCDSOD323-T08SCESD Suppressors

ESD Suppressor TVS Bi-Dir 8V 2-Pin SOD-323 T/R

Never worry about unexpected ESD again from implementing this tvs CDSOD323-T08SC ESD protection device manufactured from Bourns. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This device's maximum clamping voltage is 18.5(Typ) V. This ESD diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 150(Typ) pF. It is made in a single configuration.

Import TariffMay apply to this part

Total In Stock: 42,734 parts

Regional Inventory: 9,734

    Total$93.26Price for 395

    9,734 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2208+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      395
      Maximum Of:
      9734
      Country Of origin:
      Great Britain
         
      • Price: $0.2361
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2208+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Great Britain
      • In Stock: 9,734 parts
      • Price: $0.2361
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2546+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Great Britain
      • In Stock: 33,000 parts
      • Price: $0.2591

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.