SUMIDA CORPORATIONCDRR73NP-470MCInductor Surface Mount
Inductor Power Shielded Drum Core 47uH 20% 100KHz Ferrite 0.85A 0.247Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 47u | |
| 90 | |
| 20% | |
| 100K | |
| 0.85(Typ) | |
| 0.67 | |
| 0.247 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.2 | |
| Surface Mount | |
| 7.2 | |
| 3.4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

