SUMIDA CORPORATIONCDRH8D43NP-150NCInductor Surface Mount
Inductor Power Shielded Drum Core 15uH 30% 100KHz Ferrite 2.55A 0.053Ohm DCR 3131 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 15u | |
| 35 | |
| 30% | |
| 100K | |
| 2.55 | |
| 2.9 | |
| 0.053 | |
| 2 | |
| 3131 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 8.3 | |
| Surface Mount | |
| 8.3 | |
| 4.5 |
An ideal space-saving electronic component is this power CDRH8D43NP-150NC surface mount inductor from Sumida Corporation. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This SMD inductor has a maximum DC current of 2.3 A with a maximum resistance of 53m Ohm. This device is made with drum core technology. This product is 8.3 mm long, 4.5 mm tall and 8.3 mm deep. It has an inductance of 15u H. Its test frequency is 100K Hz.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

