SUMIDA CORPORATIONCDRH8D28NP-330NCInductor Surface Mount

Inductor Power Shielded Drum Core 33uH 30% 100KHz Ferrite 1.45A 0.156Ohm DCR T/R

Save valuable space on a PCB with this power CDRH8D28NP-330NC surface mount inductor from Sumida Corporation. This SMD inductor has an operating temperature range of -40 °C to 100 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has an inductance of 33u H. This product is 8.3 mm long, 3 mm tall and 8.3 mm deep. This SMD inductor has a maximum DC current of 1.45 A with a maximum resistance of 156m Ohm. This device utilizes drum core technology. Its test frequency is 100K Hz.

Import TariffMay apply to this part

1,000 parts: Ships tomorrow

    Total$472.10Price for 1000

    • (1000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2528+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      China
      • In Stock: 1,000 parts
      • Price: $0.4721

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.