SUMIDA CORPORATIONCDRH74NP-100MC-BInductor Surface Mount
Inductor Power Shielded Drum Core 10uH 20% 1KHz Ferrite 1.84A 0.049Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 10u | |
| 75 | |
| 20% | |
| 1K | |
| 1.84 | |
| 1.84 | |
| 0.049 | |
| 2 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 7.5 | |
| Surface Mount | |
| 7.5 | |
| 4.5 |
Save valuable space on a PCB with this power CDRH74NP-100MC-B surface mount inductor from Sumida Corporation. This SMD inductor has an operating temperature range of -40 °C to 100 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 20%. Its test frequency is 1K Hz. This device utilizes drum core technology. This product is 7.5 mm long, 4.5 mm tall and 7.5 mm deep. This SMD inductor has a maximum DC current of 1.84 A with a maximum resistance of 49m Ohm. It has an inductance of 10u H.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

