SUMIDA CORPORATIONCDRH73NP-271MC-BInductor Surface Mount

Inductor Power Shielded Drum Core 270uH 20% 1KHz Ferrite 0.32A 2.31Ohm DCR T/R

This power CDRH73NP-271MC-B surface mount inductor from Sumida Corporation is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 100 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 7.5 mm long, 3.4 mm tall and 7.5 mm deep. It has a tolerance of 20%. Its test frequency is 1K Hz. It has an inductance of 270u H. This device utilizes drum core technology. This SMD inductor has a maximum DC current of 320m A with a maximum resistance of 2.31 Ohm.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    26 weeks
    • Price: $0.5382
    1. 1+$0.5382
    2. 25000+$0.5306
    3. 50000+$0.4799
    4. 100000+$0.4751

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.