SUMIDA CORPORATIONCDRH6D38NP-101NCInductor Surface Mount
Inductor Power Shielded Drum Core 100uH 30% 100KHz Ferrite 1.1A 0.358Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 100u | |
| 35 | |
| 30% | |
| 100K | |
| 1.1 | |
| 0.65 | |
| 0.358 | |
| 2 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 7 | |
| Surface Mount | |
| 7 | |
| 4 |
This power CDRH6D38NP-101NC surface mount inductor from Sumida Corporation is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has an inductance of 100u H. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 650m A with a maximum resistance of 358m Ohm. This device is made with drum core technology. This product is 7 mm long, 4 mm tall and 7 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

