SUMIDA CORPORATIONCDRH6D28NP-6R0NCInductor Surface Mount
Inductor Power Shielded Drum Core 6uH 30% 100KHz Ferrite 4A 0.035Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 6u | |
| 65 | |
| 30% | |
| 100K | |
| 4 | |
| 2.25 | |
| 0.035 | |
| 2 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 7 | |
| Surface Mount | |
| 7 | |
| 3 |
Save valuable space on a PCB with this power CDRH6D28NP-6R0NC surface mount inductor from Sumida Corporation. This SMD inductor has an operating temperature range of -40 °C to 100 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes drum core technology. Its test frequency is 100K Hz. This product is 7 mm long, 3 mm tall and 7 mm deep. It has an inductance of 6u H. This SMD inductor has a maximum DC current of 2.25 A with a maximum resistance of 35m Ohm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

