SUMIDA CORPORATIONCDRH6D28NP-220NCInductor Surface Mount

Inductor Power Shielded Drum Core 22uH 30% 100KHz Ferrite 1.85A 0.128Ohm DCR T/R

An ideal space-saving electronic component is this power CDRH6D28NP-220NC surface mount inductor from Sumida Corporation. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has an inductance of 22u H. This device is made with drum core technology. Its test frequency is 100K Hz. This product is 7 mm long, 3 mm tall and 7 mm deep. This SMD inductor has a maximum DC current of 1.2 A with a maximum resistance of 128m Ohm.

1,430 parts: Ships in 6 days

    Total$0.57Price for 1

    • Ships in 6 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1,430 parts
      • Price: $0.568

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.