SUMIDA CORPORATIONCDRH6D28NP-180NCInductor Surface Mount
Inductor Power Shielded Drum Core 18uH 30% 100KHz Ferrite 1.92A 0.095Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 18u | |
| 65 | |
| 30% | |
| 100K | |
| 1.92 | |
| 1.32 | |
| 0.095 | |
| 2 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 7 | |
| Surface Mount | |
| 7 | |
| 3 |
Save valuable space on a PCB with this power CDRH6D28NP-180NC surface mount inductor from Sumida Corporation. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has an inductance of 18u H. This product is 7 mm long, 3 mm tall and 7 mm deep. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 1.32 A with a maximum resistance of 95m Ohm. This device is made with drum core technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

