SUMIDA CORPORATIONCDRH62BNP-470MC-BInductor Surface Mount
Inductor Power Shielded Drum Core 47uH 20% 1KHz Ferrite 0.5A 0.69Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 47u | |
| 20% | |
| 1K | |
| 0.5 | |
| 0.5 | |
| 0.69 | |
| 2 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 6.9 | |
| Surface Mount | |
| 6.5 | |
| 3 |
This power CDRH62BNP-470MC-B surface mount inductor from Sumida Corporation is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 500m A with a maximum resistance of 690m Ohm. It has a tolerance of 20%. This device is made with drum core technology. It has an inductance of 47u H. Its test frequency is 1K Hz. This product is 6.9 mm long, 3 mm tall and 6.5 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

