SUMIDA CORPORATIONCDRH62BNP-220MC-BInductor Surface Mount

Inductor Power Shielded Drum Core 22uH 20% 1KHz Ferrite 0.74A 0.34Ohm DCR T/R

Save valuable space on a PCB with this power CDRH62BNP-220MC-B surface mount inductor from Sumida Corporation. This SMD inductor has an operating temperature range of -40 °C to 100 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has an inductance of 22u H. This device utilizes drum core technology. This product is 6.9 mm long, 3 mm tall and 6.5 mm deep. This SMD inductor has a maximum DC current of 740m A with a maximum resistance of 340m Ohm. It has a tolerance of 20%. Its test frequency is 1K Hz.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    26 weeks
    • Price: $0.2972
    1. 1+$0.2972
    2. 25000+$0.2688
    3. 50000+$0.2333
    4. 100000+$0.2058

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.