SUMIDA CORPORATIONCDRH5D28RHPNP-4R7NCInductor Surface Mount
Inductor Power Shielded Drum Core 4.7uH 25% 100KHz Ferrite 2.8A 0.0431Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 4.7u | |
| 25% | |
| 100K | |
| 2.8 | |
| 3.7 | |
| 0.0431 | |
| 2 | |
| Tape and Reel | |
| 6.3 | |
| Surface Mount | |
| 6.2 | |
| 3 |
Use this power CDRH5D28RHPNP-4R7NC surface mount inductor from Sumida Corporation to make any circuit look clean and compact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device utilizes drum core technology. Its test frequency is 100K Hz. This product is 6.3 mm long, 3 mm tall and 6.2 mm deep. This SMD inductor has a maximum DC current of 2.8 A with a maximum resistance of 43.1m Ohm. It has an inductance of 4.7u H.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

