SUMIDA CORPORATIONCDRH5D28RH125NP-220MCInductor Surface Mount
Inductor Power Shielded Drum Core 22uH 20% 100KHz Ferrite 0.9A 0.266Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 22u | |
| 20% | |
| 100K | |
| 0.9 | |
| 1.7 | |
| 0.266 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.3 | |
| Surface Mount | |
| 6.2 | |
| 3 |
Make any circuit look clean and compact using this power CDRH5D28RH125NP-220MC surface mount inductor from Sumida Corporation. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 6.3 mm long, 3 mm tall and 6.2 mm deep. It has an inductance of 22u H. It has a tolerance of 20%. This device is made with drum core technology. This SMD inductor has a maximum DC current of 900m A with a maximum resistance of 266m Ohm. Its test frequency is 100K Hz.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

