SUMIDA CORPORATIONCDRH5D28NP-470NCInductor Surface Mount
Inductor Power Shielded Drum Core 47uH 30% 100KHz Ferrite 0.62A 0.25Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 47u | |
| 30% | |
| 100K | |
| 0.62 | |
| 0.62 | |
| 0.25 | |
| 2 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 6 | |
| Surface Mount | |
| 6 | |
| 3 |
Use this power CDRH5D28NP-470NC surface mount inductor from Sumida Corporation to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 100 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its test frequency is 100K Hz. This product is 6 mm long, 3 mm tall and 6 mm deep. This device utilizes drum core technology. It has an inductance of 47u H. This SMD inductor has a maximum DC current of 620m A with a maximum resistance of 250m Ohm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

