SUMIDA CORPORATIONCDRH5D28NP-220NCInductor Surface Mount

Inductor Power Shielded Drum Core 22uH 30% 100KHz Ferrite 0.9A 0.122Ohm DCR T/R

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power CDRH5D28NP-220NC surface mount inductor from Sumida Corporation is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has an inductance of 22u H. This SMD inductor has a maximum DC current of 900m A with a maximum resistance of 122m Ohm. This product is 6 mm long, 3 mm tall and 6 mm deep. Its test frequency is 100K Hz. This device is made with drum core technology.

Import TariffMay apply to this part

4,000 parts: Ships in 3 days

    Total$524.40Price for 2000

    • (2000)

      Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      2506+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      Vietnam
      • In Stock: 4,000 parts
      • Price: $0.2622

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.