SUMIDA CORPORATIONCDRH5D28NP-120NCInductor Surface Mount
Inductor Power Shielded Drum Core 12uH 30% 100KHz Ferrite 1.2A 0.076Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 12u | |
| 30% | |
| 100K | |
| 1.2 | |
| 1.2 | |
| 0.076 | |
| 2 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 6 | |
| Surface Mount | |
| 6 | |
| 3 |
An ideal space-saving electronic component is this power CDRH5D28NP-120NC surface mount inductor from Sumida Corporation. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device is made with drum core technology. This SMD inductor has a maximum DC current of 1.2 A with a maximum resistance of 76m Ohm. This product is 6 mm long, 3 mm tall and 6 mm deep. Its test frequency is 100K Hz. It has an inductance of 12u H.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

