SUMIDA CORPORATIONCDRH5D18NP-220NCInductor Surface Mount
Inductor Power Shielded Drum Core 22uH 30% 10KHz Ferrite 0.8A 0.29Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 22u | |
| 30% | |
| 10K | |
| 0.8 | |
| 0.8 | |
| 0.29 | |
| 2 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 6 | |
| Surface Mount | |
| 6 | |
| 2 |
This power CDRH5D18NP-220NC surface mount inductor from Sumida Corporation is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 6 mm long, 2 mm tall and 6 mm deep. This device is made with drum core technology. This SMD inductor has a maximum DC current of 800m A with a maximum resistance of 290m Ohm. It has an inductance of 22u H. Its test frequency is 100K Hz.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

