SUMIDA CORPORATIONCDRH5D16NP-6R8NCInductor Surface Mount
Inductor Power Shielded Drum Core 6.8uH 25% 100KHz Ferrite 1.7A 0.0843Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 6.8u | |
| 25% | |
| 100K | |
| 1.7 | |
| 1.8 | |
| 0.0843 | |
| 2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 5.8 | |
| Surface Mount | |
| 5.8 | |
| 1.8 |
This power CDRH5D16NP-6R8NC surface mount inductor from Sumida Corporation is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 105 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 5.8 mm long, 1.8 mm tall and 5.8 mm deep. It has an inductance of 6.8u H. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 1.7 A with a maximum resistance of 84.3m Ohm. This device utilizes drum core technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

