SUMIDA CORPORATIONCDRH4D28NP-220NCInductor Surface Mount
Inductor Power Shielded Drum Core 22uH 30% 100KHz Ferrite 0.7A 0.235Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 22u | |
| 65 | |
| 30% | |
| 100K | |
| 0.7 | |
| 0.7 | |
| 0.235 | |
| 2 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 5 | |
| Surface Mount | |
| 5 | |
| 3 |
Make any circuit look clean and compact using this power CDRH4D28NP-220NC surface mount inductor from Sumida Corporation. This SMD inductor has an operating temperature range of -40 °C to 100 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has an inductance of 22u H. This SMD inductor has a maximum DC current of 700m A with a maximum resistance of 235m Ohm. This product is 5 mm long, 3 mm tall and 5 mm deep. This device utilizes drum core technology. Its test frequency is 100K Hz.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

