SUMIDA CORPORATIONCDRH4D16FB/NP-1R3NCInductor Surface Mount
Inductor Power Shielded Drum Core 1.3uH 25% 100KHz Ferrite 2.8A 0.0293Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 1.3u | |
| 25% | |
| 100K | |
| 2.8 | |
| 2.3 | |
| 0.0293 | |
| 2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 4.15 | |
| Surface Mount | |
| 4.15 | |
| 1.8 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power CDRH4D16FB/NP-1R3NC surface mount inductor from Sumida Corporation is perfect for you! In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 2.8 A with a maximum resistance of 29.3m Ohm. This product is 4.15 mm long, 1.8 mm tall and 4.15 mm deep. This device is made with wirewound technology. It has an inductance of 1.3u H. Its test frequency is 100K Hz.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

