SUMIDA CORPORATIONCDRH3D28NP-150NCInductor Surface Mount

Inductor Power Shielded Drum Core 15uH 30% 100KHz Ferrite 1.02A 0.213Ohm DCR 1515 T/R

Use this power CDRH3D28NP-150NC surface mount inductor from Sumida Corporation to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 4 mm long, 3 mm tall and 4 mm deep. It has an inductance of 15u H. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 1.02 A with a maximum resistance of 213m Ohm. This device is made with drum core technology.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    26 weeks
    • Price: $0.3193
    1. 1+$0.3193
    2. 25000+$0.3135
    3. 50000+$0.3074
    4. 100000+$0.3003

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.