SUMIDA CORPORATIONCDRH3D23NP-1R0PCInductor Surface Mount
Inductor Power Shielded Drum Core 1uH 25% 100KHz Ferrite 3.1A 0.025Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 1u | |
| 35 | |
| 25% | |
| 100K | |
| 3.1 | |
| 2.8 | |
| 0.025 | |
| 2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 3.92 | |
| Surface Mount | |
| 3.92 | |
| 2.5 |
An ideal space-saving electronic component is this power CDRH3D23NP-1R0PC surface mount inductor from Sumida Corporation. This SMD inductor has an operating temperature range of -40 °C to 105 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has an inductance of 1u H. This product is 3.92 mm long, 2.5 mm tall and 3.92 mm deep. This device utilizes drum core technology. This SMD inductor has a maximum DC current of 3.1 A with a maximum resistance of 25m Ohm. Its test frequency is 100K Hz.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

