SUMIDA CORPORATIONCDRH3D16NP-3R3NCInductor Surface Mount
Inductor Power Shielded Drum Core 3.3uH 30% 100KHz Ferrite 1.1A 0.085Ohm DCR 1515 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 3.3u | |
| 30% | |
| 100K | |
| 1.1 | |
| 1.1 | |
| 0.085 | |
| 2 | |
| 1515 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 4 | |
| Surface Mount | |
| 4 | |
| 1.8 |
This power CDRH3D16NP-3R3NC surface mount inductor from Sumida Corporation is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -40 °C to 100 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its test frequency is 100K Hz. This product is 4 mm long, 1.8 mm tall and 4 mm deep. This SMD inductor has a maximum DC current of 1.1 A with a maximum resistance of 85m Ohm. This device utilizes drum core technology. It has an inductance of 3.3u H.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

