SUMIDA CORPORATIONCDRH3D16NP-220NCInductor Surface Mount
Inductor Power Shielded Drum Core 22uH 30% 100KHz Ferrite 0.4A 0.43Ohm DCR 1515 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 22u | |
| 30% | |
| 100K | |
| 0.4 | |
| 0.4 | |
| 0.43 | |
| 2 | |
| 1515 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 4 | |
| Surface Mount | |
| 4 | |
| 1.8 |
This power CDRH3D16NP-220NC surface mount inductor from Sumida Corporation is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -40 °C to 100 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has an inductance of 22u H. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 400m A with a maximum resistance of 430m Ohm. This product is 4 mm long, 1.8 mm tall and 4 mm deep. This device utilizes drum core technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

