SUMIDA CORPORATIONCDRH3D16/HPNP-4R7NCInductor Surface Mount
Inductor Power Shielded Drum Core 4.7uH 30% 100KHz Ferrite 1.5A 0.116Ohm DCR 1515 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 4.7u | |
| 30% | |
| 100K | |
| 1.5 | |
| 1.2 | |
| 0.116 | |
| 2 | |
| 1515 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 4 | |
| Surface Mount | |
| 4 | |
| 1.8 |
This power CDRH3D16/HPNP-4R7NC surface mount inductor from Sumida Corporation is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its test frequency is 100K Hz. This product is 4 mm long, 1.8 mm tall and 4 mm deep. This SMD inductor has a maximum DC current of 1.5 A with a maximum resistance of 116m Ohm. This device is made with drum core technology. It has an inductance of 4.7u H.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

