SUMIDA CORPORATIONCDRH3D11HPNP-100NCInductor Surface Mount
Inductor Power Shielded Drum Core 10uH 25% 100KHz Ferrite 0.6A 0.413Ohm DCR 1515 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 10u | |
| 25% | |
| 100K | |
| 0.6 | |
| 0.8 | |
| 0.413 | |
| 2 | |
| 1515 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 4 | |
| Surface Mount | |
| 4 | |
| 1.2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

