SUMIDA CORPORATIONCDRH2D11/HPNP-2R2NCInductor Surface Mount
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 1.3A 0.12Ohm DCR 1212 T/R
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 2.2u | |
| 30% | |
| 100K | |
| 1.3 | |
| 1.1 | |
| 0.12 | |
| 2 | |
| 1212 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 3.2 | |
| Surface Mount | |
| 3.2 | |
| 1.2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

