SUMIDA CORPORATIONCDRH127NP-680MCInductor Surface Mount
Inductor Power Shielded Drum Core 68uH 20% 1KHz Ferrite 2.5A 0.14Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 68u | |
| 25 | |
| 20% | |
| 1K | |
| 2.5 | |
| 2.8 | |
| 0.14 | |
| 2 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 12.3 | |
| Surface Mount | |
| 12.3 | |
| 8 |
Save valuable space on a PCB with this power CDRH127NP-680MC surface mount inductor from Sumida Corporation. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 20%. It has an inductance of 68u H. This SMD inductor has a maximum DC current of 2.1 A with a maximum resistance of 140m Ohm. This product is 12.3 mm long, 8 mm tall and 12.3 mm deep. This device is made with drum core technology. Its test frequency is 1K Hz.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

