SUMIDA CORPORATIONCDRH127NP-330MCInductor Surface Mount
Inductor Power Shielded Drum Core 33uH 20% 1KHz Ferrite 3.5A 0.0648Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 33u | |
| 25 | |
| 20% | |
| 1K | |
| 3.5 | |
| 4.2 | |
| 0.0648 | |
| 2 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 12.3 | |
| Surface Mount | |
| 12.3 | |
| 8 |
Save valuable space on a PCB with this power CDRH127NP-330MC surface mount inductor from Sumida Corporation. This SMD inductor has an operating temperature range of -40 °C to 100 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes drum core technology. This SMD inductor has a maximum DC current of 3 A with a maximum resistance of 64.8m Ohm. It has a tolerance of 20%. Its test frequency is 1K Hz. It has an inductance of 33u H. This product is 12.3 mm long, 8 mm tall and 12.3 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

